
IULHK111-1REC4-41-15.0-A-01 | |
|---|---|
DigiKey Part Number | 723-IULHK111-1REC4-41-15.0-A-01-ND |
Manufacturer | |
Manufacturer Product Number | IULHK111-1REC4-41-15.0-A-01 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 249,80667 € | 749,42 € |
| Unit Price without VAT: | 249,80667 € |
|---|---|
| Unit Price with VAT: | 309,76027 € |

