


IUG6666-1REG4-65F-25.0-01 | |
|---|---|
DigiKey Part Number | IUG6666-1REG4-65F-25.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IUG6666-1REG4-65F-25.0-01 |
Description | CIR BRKR MAG-HYDR 25A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 282,01000 € | 846,03 € |
| Unit Price without VAT: | 282,01000 € |
|---|---|
| Unit Price with VAT: | 349,69240 € |

