


IEL1-1-63-10.0-A-01-V | |
|---|---|
DigiKey Part Number | IEL1-1-63-10.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEL1-1-63-10.0-A-01-V |
Description | CIR BRKR MAG-HYDR LEVER 10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 46,22000 € | 138,66 € |
| Unit Price without VAT: | 46,22000 € |
|---|---|
| Unit Price with VAT: | 57,31280 € |

