
| 67L092-0177 | |
|---|---|
| DigiKey Part Number | 67L092-0177-ND | 
| Manufacturer | |
| Manufacturer Product Number | 67L092-0177 | 
| Description | THERMOSTAT 92DEG C NC TO220-2 | 
| Customer Reference | |
| Detailed Description | Thermostat 198°F (92°C) SPST-NC TO-220-2 PC Pins | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata-Airpax | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Circuit | SPST-NC | |
| Switching Temperature | 198°F (92°C) | |
| Reset Temperature | 140°F (60°C) | |
| Current Rating - AC | - | |
| Current Rating - DC | 0.5A (48V) | |
| Tolerance | ±9°F (±5°C) | |
| Switching Cycles | 20K | |
| Termination Style | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-2 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece