50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2424PWQ.C

DigiKey Part Number
600-UCLAMP2424PWQ.CTR-ND - Tape & Reel (TR)
600-UCLAMP2424PWQ.CCT-ND - Cut Tape (CT)
600-UCLAMP2424PWQ.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2424PWQ.C
Description
TVS DIODE 24VWM 10DFN
Customer Reference
Detailed Description
50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.