
UCLAMP1261P.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP1261P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP1261P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP1261P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1261P.TNT |
Description | TVS DIODE 12VWM 25VC SLP1608P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 1600W (1.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 275pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67600 € | 6,76 € |
| 100 | 0,44540 € | 44,54 € |
| 500 | 0,34650 € | 173,25 € |
| 1.000 | 0,31467 € | 314,67 € |
| 2.000 | 0,28857 € | 577,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23747 € | 2.374,70 € |
| 20.000 | 0,23576 € | 4.715,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |

