15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0512ZATFT

DigiKey Part Number
600-UCLAMP0512ZATFTTR-ND - Tape & Reel (TR)
600-UCLAMP0512ZATFTCT-ND - Cut Tape (CT)
600-UCLAMP0512ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0512ZATFT
Description
TVS DIODE 5VWM 15VC SLP0603P3X3A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3A
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51100 €5,11 €
1000,33280 €33,28 €
5000,25598 €127,99 €
1.0000,23121 €231,21 €
2.0000,21037 €420,74 €
5.0000,19751 €987,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,16676 €2.501,40 €
30.0000,16136 €4.840,80 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:1,01680 €