Similar



SX1502EVK | |
|---|---|
DigiKey Part Number | SX1502EVK-ND |
Manufacturer | |
Manufacturer Product Number | SX1502EVK |
Description | EVAL BOARD FOR SX1502 |
Customer Reference | |
Detailed Description | SX1502 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | SX1502 | |
Primary Attributes | Level Shifter | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


