
SX1308P868GW | |
|---|---|
DigiKey Part Number | SX1308P868GW-ND |
Manufacturer | |
Manufacturer Product Number | SX1308P868GW |
Description | 868MHZ PICOCELL GATEWAY V1.0 DEV |
Customer Reference | |
Detailed Description | SX1308 - Transceiver; LoRa® Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | SX1308 | |
Note | - | |
Base Product Number |

