
SMBJ200CA | |
|---|---|
DigiKey Part Number | 600-SMBJ200CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23740 € | 712,20 € |
| 6.000 | 0,21924 € | 1.315,44 € |
| 9.000 | 0,20998 € | 1.889,82 € |
| 15.000 | 0,19959 € | 2.993,85 € |
| 21.000 | 0,19857 € | 4.169,97 € |
| Unit Price without VAT: | 0,23740 € |
|---|---|
| Unit Price with VAT: | 0,29438 € |

