- Controller, DDR Voltage Regulator IC 2 Output 24-MLPQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2443MLTRT

DigiKey Part Number
SC2443MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC2443MLTRT
Description
IC REG CTRLR DDR 2OUT 24MLPQ
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 24-MLPQ (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, DDR
Voltage - Input
4.75V ~ 16V
Number of Outputs
2
Voltage - Output
Adj to 0.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-MLPQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.