
SVS6514PAUB.N | |
|---|---|
DigiKey Part Number | 600-SVS6514PAUB.NTR-ND - Tape & Reel (TR) 600-SVS6514PAUB.NCT-ND - Cut Tape (CT) 600-SVS6514PAUB.NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVS6514PAUB.N |
Description | 4-LINE 65V BI 10.5PF ESD, SGP251 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | 65V | |
Voltage - Clamping (Max) @ Ipp | 120V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,19824 € | 99,12 € |
| 1.000 | 0,17827 € | 178,27 € |
| 2.000 | 0,16146 € | 322,92 € |
| 5.000 | 0,14326 € | 716,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13200 € | 1.320,00 € |
| 20.000 | 0,12254 € | 2.450,80 € |
| 30.000 | 0,11772 € | 3.531,60 € |
| 50.000 | 0,11683 € | 5.841,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |


