
JANTX1N4491US | |
|---|---|
DigiKey Part Number | 600-JANTX1N4491US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4491US |
Description | 120V ZENER 1.5W |
Customer Reference | |
Detailed Description | Zener Diode 120 V ±5% Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 250 nA @ 96 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - |

