
MPM-20S-05PB | |
|---|---|
DigiKey Part Number | 5943-MPM-20S-05PB-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20S-05PB |
Description | AC/DC MODULE ,20W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 3.6A | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.06" L x 1.07" W x 0.93" H ( 52.3mm x 27.1mm x 23.6mm) | |
Approval Agency | CE, UR | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,72000 € | 34,72 € |
| Unit Price without VAT: | 34,72000 € |
|---|---|
| Unit Price with VAT: | 43,05280 € |

