70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals
XH414H-IV02E

XH414H-IV02E

DigiKey Part Number
728-1039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XH414H-IV02E
Description
CAP 70MF 3.3V SURFACE MNT
Customer Reference
Detailed Description
70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seiko Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
70 mF
Tolerance
-
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide and Corner Terminals
Lead Spacing
-
Size / Dimension
0.189" Dia (4.80mm)
Height - Seated (Max)
0.066" (1.67mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.