Image for 314990246 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

314990246

DigiKey Part Number
1597-1601-ND
Manufacturer
Manufacturer Product Number
314990246
Description
SOIL TEMPERATURE AND HUMIDITY TR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH ±3% RH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Humidity Range
0 ~ 100% RH
Manufacturer
Seeed Technology Co., Ltd
Accuracy
±3% RH
Packaging
Bulk
Voltage - Supply
10V ~ 30V
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Sensor Type
Humidity, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,24000 €72,24 €
Manufacturers Standard Package
Unit Price without VAT:72,24000 €
Unit Price with VAT:89,57760 €