
114991684 | |
|---|---|
DigiKey Part Number | 1597-1715-ND |
Manufacturer | |
Manufacturer Product Number | 114991684 |
Description | IC SOC RISC-V DUAL 600MHZ MODULE |
Customer Reference | |
Detailed Description | RISC-V Dual Core 64bit System On Chip (SOC) IC Sipeed MAIX-I Audio Processor (APU), Neural Network Processor (KPU) 600MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Architecture | MPU | |
Core Processor | RISC-V Dual Core 64bit | |
Flash Size | 8MB/16MB/128MB | |
RAM Size | 8MB | |
Peripherals | DMA, I2S, PWM, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 600MHz | |
Primary Attributes | Audio Processor (APU), Neural Network Processor (KPU) | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Number of I/O | 48 |

