



113990756 | |
|---|---|
DigiKey Part Number | 1597-113990756-ND |
Manufacturer | |
Manufacturer Product Number | 113990756 |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature LoRaWAN Chassis Mount |
Category | Output Type LoRaWAN |
Manufacturer Seeed Technology Co., Ltd | Mounting Type Chassis Mount |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case Module |
Sensor Type Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,26500 € | 392,65 € |
| Unit Price without VAT: | 39,26500 € |
|---|---|
| Unit Price with VAT: | 48,68860 € |

