
320180002 | |
|---|---|
DigiKey Part Number | 320180002-ND |
Manufacturer | |
Manufacturer Product Number | 320180002 |
Description | BATT HLDR AA 4 CELL 5.91" LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 5.91" (150mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Height Above Board | - | |
Operating Temperature | - |


