
OPS-D2011SYG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2011SYG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2011SYG-BW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,37356 € | 1.686,78 € |
| 1.000 | 3,35634 € | 3.356,34 € |
| 1.500 | 3,21004 € | 4.815,06 € |
| 2.000 | 3,19283 € | 6.385,66 € |
| 2.500 | 3,06374 € | 7.659,35 € |
| 3.000 | 3,04652 € | 9.139,56 € |
| 3.500 | 2,94325 € | 10.301,38 € |
| 4.000 | 2,92604 € | 11.704,16 € |
| 4.500 | 2,83998 € | 12.779,91 € |
| Unit Price without VAT: | 3,37356 € |
|---|---|
| Unit Price with VAT: | 4,18321 € |

