
| 103030030 | |
|---|---|
| DigiKey Part Number | 1597-1017-ND | 
| Manufacturer | |
| Manufacturer Product Number | 103030030 | 
| Description | RASPBERRY PI BREAKOUT BOARD V1.0 | 
| Customer Reference | |
| Detailed Description | Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Seeed Technology Co., Ltd | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Platform | Raspberry Pi | |
| Type | Protoboard | |
| Function | Plated Through Hole | |
| Utilized IC / Part | - | |
| Contents | Board(s) | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece