
101020632 | |
|---|---|
DigiKey Part Number | 1597-1764-ND |
Manufacturer | |
Manufacturer Product Number | 101020632 |
Description | GROVE 3AXIS ACCEL ADXL372 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | ADXL372 Accelerometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL372 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | (±200)g | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,26040 € | 2.926,04 € |
| Unit Price without VAT: | 29,26040 € |
|---|---|
| Unit Price with VAT: | 36,28290 € |

