
101020029 | |
|---|---|
DigiKey Part Number | 1597-1144-ND |
Manufacturer | |
Manufacturer Product Number | 101020029 |
Description | GROVE INFRARED REFLECTIVE SENS |
Customer Reference | |
Detailed Description | LMV358, RPR-220 Infrared (IR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Infrared (IR) | |
Utilized IC / Part | LMV358, RPR-220 | |
Contents | Board(s), Cable(s) | |
Note | - |


