
2383VM | |
|---|---|
DigiKey Part Number | 2383VM-ND |
Manufacturer | |
Manufacturer Product Number | 2383VM |
Description | WRIST STRAP DUAL COND METAL LG |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 5' (1.52m) Large Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Metal | |
Strap Termination | - | |
Size | Large | |
Color | Black | |
Features | - |


