PFRX.135.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,51931 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.950
Unit Price: 0,53000 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFRX.135.3

DigiKey Part Number
PFRX.135.3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PFRX.135.3
Description
PTC RESET FUSE 60V 1.35A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.571" Dia x 0.122" T (14.50mm x 3.10mm)
Height - Seated (Max)
0.772" (19.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes