


| PFMF.260.2 | |
|---|---|
| DigiKey Part Number | 486-3545-2-ND - Tape & Reel (TR) 486-3545-1-ND - Cut Tape (CT) 486-3545-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PFMF.260.2 | 
| Description | PTC RESET FUSE 6V 2.6A 1812 | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Polymeric | |
| Voltage - Max | 6V | |
| Current - Hold (Ih) (Max) | 2.6 A | |
| Current - Trip (It) | 5.2 A | |
| Current - Max | 100 A | |
| Time to Trip | 5 s | |
| Resistance - Initial (Ri) (Min) | 15 mOhms | |
| Resistance - Post Trip (R1) (Max) | 80 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1812 (4532 Metric), Concave | |
| Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.033" (0.85mm) | |
| Lead Spacing | - | |
| Approval Agency | cURus, TUV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 50 | 0,31200 € | 15,60 € | 
| 100 | 0,30860 € | 30,86 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,33803 € | 1.352,12 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece