Direct
Parametric Equivalent
Direct
Direct
Direct

3413.0121.26 | |
|---|---|
DigiKey Part Number  | 486-3413.0121.26TR-ND - Tape & Reel (TR) 486-3413.0121.26CT-ND - Cut Tape (CT) 486-3413.0121.26DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3413.0121.26  | 
Description  | FUSE BRD MNT 3A 32VAC 63VDC 1206  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3413.0121.26 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 32 V  | |
Voltage Rating - DC  | 63 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 0.8  | |
Approval Agency  | cURus  | |
Operating Temperature  | -55°C ~ 90°C  | |
Color  | -  | |
Size / Dimension  | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)  | |
DC Cold Resistance  | 0.017 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,71000 € | 0,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,24219 € | 3.632,85 € | 
| Unit Price without VAT: | 0,71000 € | 
|---|---|
| Unit Price with VAT: | 0,88040 € | 




