
DSH-22-0001 | |
|---|---|
DigiKey Part Number | 486-3141-ND |
Manufacturer | |
Manufacturer Product Number | DSH-22-0001 |
Description | FIXED IND 450MA 1.25 OHM TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inductor 450 mA 1.25Ohm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DSH-22-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,95700 € | 59,57 € |
| 25 | 5,51120 € | 137,78 € |
| 50 | 5,19660 € | 259,83 € |
| 100 | 4,90040 € | 490,04 € |
| 250 | 4,53520 € | 1.133,80 € |
| 500 | 4,30686 € | 2.153,43 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,97760 € |

