
| DS1-30-0004 | |
|---|---|
| DigiKey Part Number | 486-3151-ND | 
| Manufacturer | |
| Manufacturer Product Number | DS1-30-0004 | 
| Description | CMC 4A 2LN TH | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 36mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS1-30-0004 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 2 | |
| Current Rating (Max) | 4A | |
| DC Resistance (DCR) (Max) | 36mOhm | |
| Voltage Rating - DC | 600V | |
| Voltage Rating - AC | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
| Package / Case | Radial | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,01000 € | 10,01 € | 
| 10 | 8,23500 € | 82,35 € | 
| 30 | 7,50267 € | 225,08 € | 
| 60 | 7,07500 € | 424,50 € | 
| 120 | 6,67233 € | 800,68 € | 
| 270 | 6,23081 € | 1.682,32 € | 
| 510 | 6,17257 € | 3.148,01 € | 
| Unit Price without VAT: | 10,01000 € | 
|---|---|
| Unit Price with VAT: | 12,41240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece