
| DKFP-6248-0102 | |
|---|---|
| DigiKey Part Number | 486-4086-ND | 
| Manufacturer | |
| Manufacturer Product Number | DKFP-6248-0102 | 
| Description | CMC 900MA 2LN TH | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Line Common Mode Choke Through Hole 900mA DCR 240mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DKFP-6248-0102 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 2 | |
| Current Rating (Max) | 900mA | |
| DC Resistance (DCR) (Max) | 240mOhm | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | 250V | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | UR | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 0.445" L x 0.354" W (11.30mm x 9.00mm) | |
| Package / Case | Nonstandard | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,54000 € | 4,54 € | 
| 10 | 3,73000 € | 37,30 € | 
| 25 | 3,45080 € | 86,27 € | 
| 50 | 3,25360 € | 162,68 € | 
| 176 | 2,92460 € | 514,73 € | 
| 352 | 2,75813 € | 970,86 € | 
| 528 | 2,66528 € | 1.407,27 € | 
| 1.056 | 2,56011 € | 2.703,48 € | 
| Unit Price without VAT: | 4,54000 € | 
|---|---|
| Unit Price with VAT: | 5,62960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece