2 Line Common Mode Choke Through Hole 4A DCR 36mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFKH-22-0004

DigiKey Part Number
486-3175-ND
Manufacturer
Manufacturer Product Number
DFKH-22-0004
Description
CMC 4A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4A DCR 36mOhm
Datasheet
 Datasheet
EDA/CAD Models
DFKH-22-0004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
36mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.512" W (23.00mm x 13.00mm)
Package / Case
Radial - 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,46400 €34,64 €
253,20400 €80,10 €
503,02120 €151,06 €
1002,84880 €284,88 €
2502,63612 €659,03 €
5002,48614 €1.243,07 €
1.0002,34492 €2.344,92 €
2.5002,28059 €5.701,48 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,22040 €