



| CMF1.1111.12 | |
|---|---|
| DigiKey Part Number | 486-4079-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMF1.1111.12 | 
| Description | PWR ENT MOD RCPT IEC320-C8 PANEL | 
| Customer Reference | |
| Detailed Description | Power Entry Connector Receptacle, Male Pins - Module IEC 320-C8, Non-Polarized Panel Mount, Snap-In; Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF1.1111.12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | IEC 320-C8, Non-Polarized | |
| Connector Type | Receptacle, Male Pins - Module | |
| Current Rating - Appliance Inlet | 2.5A | |
| Voltage Rating - Appliance Inlet | 250VAC | |
| Number of Positions | 2 | |
| Filter Type | Unfiltered - Commercial | |
| Current Rating - Filter | - | |
| Switch Features | Switch On-Off | |
| Current Rating - Circuit Breaker | - | |
| Accomodates a Fuse | No | |
| Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
| Termination | Solder | |
| Features | Terminating Cover | |
| Fuse Holder, Drawer | - | |
| Panel Cutout Dimensions | - | |
| Panel Thickness | 0.079" (2.00mm) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP40 | |
| Approval Agency | CCC, cULus, VDE | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece