



9665.1200 | |
|---|---|
DigiKey Part Number | 486-2457-ND |
Manufacturer | |
Manufacturer Product Number | 9665.1200 |
Description | HEX STANDOFF M6 NYLON 51MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Nylon, Brass Insert 2.008" (51.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) Hex | |
Between Board Height | 2.008" (51.00mm) | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,01000 € | 10,05 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,73720 € | 43,43 € |
| 50 | 1,64040 € | 82,02 € |
| 100 | 1,55360 € | 155,36 € |
| 300 | 1,43457 € | 430,37 € |
| 500 | 1,38592 € | 692,96 € |
| 1.000 | 1,32593 € | 1.325,93 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,93880 € |

