
8020.0519.PT | |
|---|---|
DigiKey Part Number | 486-3819-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0519.PT |
Description | FUSE CERAMIC 3.15A 250VAC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 131.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -20°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66400 € | 3,32 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,50820 € | 25,41 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,42164 € | 105,41 € |
| 500 | 0,38884 € | 194,42 € |
| 1.000 | 0,35848 € | 358,48 € |
| 5.000 | 0,29627 € | 1.481,35 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

