
7010.7170.13 | |
|---|---|
DigiKey Part Number | 486-4055-ND |
Manufacturer | |
Manufacturer Product Number | 7010.7170.13 |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 300A |
Part Status Obsolete | Melting I²t 90.0 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.093" Dia x 0.315" L (2.36mm x 8.00mm) |
Voltage Rating - AC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 5 | 4,40600 € | 22,03 € |
| 10 | 4,06500 € | 40,65 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,58440 € |

