
| 7010.6320.13 | |
|---|---|
| DigiKey Part Number | 486-4774-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7010.6320.13 | 
| Description | FUSE BRD MT 250MA 125VAC/VDC AXL | 
| Customer Reference | |
| Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 300A | |
| Melting I²t | 0.014 | |
| Approval Agency | - | |
| Operating Temperature | -55°C ~ 85°C | |
| Color | - | |
| Size / Dimension | 0.093" Dia x 0.315" L (2.36mm x 8.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece