6162.0046 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 60
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 67
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 108
Unit Price: 3,20000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 89
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 122
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 86
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 147
Unit Price: 3,20000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6162.0046

DigiKey Part Number
486-3875-ND
Manufacturer
Manufacturer Product Number
6162.0046
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6162.0046 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.30mm x 19.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,29400 €22,94 €
252,15000 €53,75 €
502,04760 €102,38 €
1001,94970 €194,97 €
2501,82756 €456,89 €
5001,74036 €870,18 €
1.0001,65731 €1.657,31 €
2.5001,55364 €3.884,10 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,34800 €