6130.562 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 250
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4
Unit Price: 9,35000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6130.562

DigiKey Part Number
486-6204-ND
Manufacturer
Manufacturer Product Number
6130.562
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
6130.562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 19.50mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,35000 €9,35 €
107,94900 €79,49 €
257,45160 €186,29 €
507,09580 €354,79 €
1006,75710 €675,71 €
2506,33424 €1.583,56 €
5006,03222 €3.016,11 €
1.0005,74464 €5.744,64 €
Manufacturers Standard Package
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,59400 €