5500.2651.04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5500.2651.04
5500.2651.07
5500.2651.07

5500.2651.04

DigiKey Part Number
486-6296-ND
Manufacturer
Manufacturer Product Number
5500.2651.04
Description
LINE FILTER 125V/250VAC 3A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,53000 €14,53 €
1511,44000 €171,60 €
3010,76133 €322,84 €
6010,12283 €607,37 €
1059,63476 €1.011,65 €
2558,90800 €2.271,54 €
5108,68124 €4.427,43 €
Manufacturers Standard Package
Unit Price without VAT:14,53000 €
Unit Price with VAT:18,01720 €