
5500.2015 | |
|---|---|
DigiKey Part Number | 486-4730-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2015 |
Description | LINE FILTER 125V/250VAC 1A TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2015 Models |
Category | Current 1 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Inductance 10mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 8,25500 € | 82,55 € |
| 25 | 7,61400 € | 190,35 € |
| 70 | 6,95286 € | 486,70 € |
| 140 | 6,54007 € | 915,61 € |
| 280 | 6,15164 € | 1.722,46 € |
| 560 | 5,78588 € | 3.240,09 € |
| 1.050 | 5,48079 € | 5.754,83 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,54880 € |

