



5120.0303.0 | |
|---|---|
DigiKey Part Number | 486-3999-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0303.0 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5120.0303.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 8,30300 € | 83,03 € |
| 30 | 7,68300 € | 230,49 € |
| 50 | 7,41100 € | 370,55 € |
| 100 | 7,05740 € | 705,74 € |
| 250 | 6,61572 € | 1.653,93 € |
| 500 | 6,30026 € | 3.150,13 € |
| 1.000 | 5,99993 € | 5.999,93 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 12,11480 € |

