Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4752.3000

DigiKey Part Number
486-4365-ND
Manufacturer
Manufacturer Product Number
4752.3000
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4752.3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (4)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder, Quick Connect - 0.250" (6.3mm)
Features
Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 96.20mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, ENEC 10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,58000 €9,58 €
58,94200 €44,71 €
108,68000 €86,80 €
258,34560 €208,64 €
508,10120 €405,06 €
1007,86410 €786,41 €
2507,56116 €1.890,29 €
5007,33978 €3.669,89 €
Manufacturers Standard Package
Unit Price without VAT:9,58000 €
Unit Price with VAT:11,87920 €