
4304.4023 | |
|---|---|
DigiKey Part Number | 486-4304.4023-ND |
Manufacturer | |
Manufacturer Product Number | 4304.4023 |
Description | FKI CONNECTOR FILTER C14 4A STD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 61.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 € | 70,76 € |
| 10 | 60,14400 € | 601,44 € |
| 30 | 55,66133 € | 1.669,84 € |
| 50 | 53,69300 € | 2.684,65 € |
| 100 | 51,13380 € | 5.113,38 € |
| Unit Price without VAT: | 70,76000 € |
|---|---|
| Unit Price with VAT: | 87,74240 € |

