



4300.0101 | |
|---|---|
DigiKey Part Number | 486-2099-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0101 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Flange; Through Hole, Right Angle |
EDA/CAD Models | 4300.0101 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Front or Rear Side Mount |
Connector Style IEC 320-C6 | Panel Cutout Dimensions Rectangular - 22.90mm x 17.90mm |
Connector Type Receptacle, Male Pins | Panel Thickness 0.157" (4.00mm) |
Current Rating - Appliance Inlet 2.5A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6160.0002 | SCHURTER Inc. | 3.892 | 486-4031-ND | 3,06000 € | Similar |


