
| 3422.0012.23 | |
|---|---|
| DigiKey Part Number | 486-3422.0012.23TR-ND - Tape & Reel (TR) 486-3422.0012.23CT-ND - Cut Tape (CT) 486-3422.0012.23DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3422.0012.23 | 
| Description | FUSE BRD MNT 2A 63VAC 63VDC 2SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Requires Holder, Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 63 V | |
| Voltage Rating - DC | 63 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.44 | |
| Approval Agency | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Color | - | |
| Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,87000 € | 3,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 1,64445 € | 2.466,67 € | 
| Unit Price without VAT: | 3,87000 € | 
|---|---|
| Unit Price with VAT: | 4,79880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece