3413.0214.24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 0,80000 €
Datasheet
630 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0214.24

DigiKey Part Number
486-3413.0214.24TR-ND - Tape & Reel (TR)
486-3413.0214.24CT-ND - Cut Tape (CT)
486-3413.0214.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0214.24
Description
FUSE BOARD MNT 630MA 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
630 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0214.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
63A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.076
Part Status
Active
Approval Agency
cURus, VDE
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.23 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3413.0214.22SCHURTER Inc.0486-1142-1-ND0,88000 €Parametric Equivalent
3413.0214.26SCHURTER Inc.0486-3413.0214.26CT-ND0,80000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31281 €1.564,05 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,99200 €