
3404.0114.24 | |
|---|---|
DigiKey Part Number | 486-3404.0114.24TR-ND - Tape & Reel (TR) 486-3404.0114.24CT-ND - Cut Tape (CT) 486-3404.0114.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0114.24 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.77 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,76180 € | 38,09 € |
| 100 | 0,70280 € | 70,28 € |
| 250 | 0,63168 € | 157,92 € |
| 500 | 0,58246 € | 291,23 € |
| 1.000 | 0,53686 € | 536,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47129 € | 1.413,87 € |
| 6.000 | 0,43374 € | 2.602,44 € |
| 9.000 | 0,42865 € | 3.857,85 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

