
3410.0033.02 | |
|---|---|
DigiKey Part Number | 486-3410.0033.02TR-ND - Tape & Reel (TR) 486-3410.0033.02CT-ND - Cut Tape (CT) 486-3410.0033.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0033.02 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0033.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.064 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.056 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,01600 € | 20,08 € |
| 10 | 3,70600 € | 37,06 € |
| 50 | 3,07380 € | 153,69 € |
| 100 | 2,83510 € | 283,51 € |
| 250 | 2,54612 € | 636,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,23580 € | 1.676,85 € |
| 1.500 | 2,05817 € | 3.087,26 € |
| 2.250 | 1,96021 € | 4.410,47 € |
| 3.750 | 1,88256 € | 7.059,60 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 6,01400 € |

