
3404.2421.22 | |
|---|---|
DigiKey Part Number | 486-3404.2421.22TR-ND - Tape & Reel (TR) 486-3404.2421.22CT-ND - Cut Tape (CT) 486-3404.2421.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2421.22 |
Description | FUSE BRD MNT 3.15A 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2421.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 14.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,22600 € | 11,13 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70480 € | 85,24 € |
| 100 | 1,57270 € | 157,27 € |
| 250 | 1,41296 € | 353,24 € |
| 500 | 1,30238 € | 651,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19987 € | 1.199,87 € |
| 2.000 | 1,10475 € | 2.209,50 € |
| 3.000 | 1,05232 € | 3.156,96 € |
| 5.000 | 0,98940 € | 4.947,00 € |
| 7.000 | 0,98588 € | 6.901,16 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,33560 € |

