3404.2321.22 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,40000 €
Datasheet
OMZ 125 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2321.22

DigiKey Part Number
486-3404.2321.22TR-ND - Tape & Reel (TR)
486-3404.2321.22CT-ND - Cut Tape (CT)
486-3404.2321.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2321.22
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.054
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,40000 €3,40 €
52,82000 €14,10 €
102,60200 €26,02 €
502,15860 €107,93 €
1001,99100 €199,10 €
2501,78840 €447,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,57092 €1.178,19 €
1.5001,44647 €2.169,70 €
2.2501,37785 €3.100,16 €
3.7501,34703 €5.051,36 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,21600 €